Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 789-9611
- Mfr. Part No.:
- PEC12R-2225F-N0024
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$1.94
(exc. GST)
$2.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 44 left, ready to ship
- Plus 2 left, ready to ship from another location
- Plus 16 left, shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1.94 |
*price indicative
- RS Stock No.:
- 789-9611
- Mfr. Part No.:
- PEC12R-2225F-N0024
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Pulses Per Revolution | 24 | |
| Shaft Style | Flat | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 15mm | |
| Mounting Type | Through Hole | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 100rpm | |
| Mounting Hole Diameter | 1 mm, 2 x 2.1 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Pulses Per Revolution 24 | ||
Shaft Style Flat | ||
Shaft Diameter 6 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 15mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Maximum Operating Speed 100rpm | ||
Mounting Hole Diameter 1 mm, 2 x 2.1 mm | ||
- COO (Country of Origin):
- CN
PEC12R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a momentary push switch option
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Highly reliable and compact design available in a variety of configurations
Applications include level control, tuning and timer settings in:-
Audio-visual equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
Consumer electric appliances
Radios
Musical instruments
Communications equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft, Through Hole
- Alps 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
