Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Rotary Encoders
Mechanical Rotary Encoders
Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Knurl Shaft (Not Indexed), Through Hole
RS Stock No.:
789-9554
Mfr. Part No.:
PEC11R-4220K-N0024
Brand:
Bourns
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
789-9554
Mfr. Part No.:
PEC11R-4220K-N0024
Brand:
Bourns
Technical data sheets
Legislation and Compliance
Product Details
Specifications
PEC11R Series - 12 mm Incremental Encoder Data Sheet
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
PEC11R Series - 12 mm Incremental Encoder
Pro Audio 12 mm Incremental Encoder with a push switch option
Highly reliable and compact design available with a metal bushing / shaft
For version with switch see
RS
781-6827
Attribute
Value
Pulses Per Revolution
24
Shaft Style
Knurl
Shaft Diameter
6 mm
Encoder Reading
Incremental
Encoder Signal
Digital Square Wave
Shaft Length
20mm
Mounting Type
Through Hole
Index Output
Not Indexed
Maximum Operating Speed
60rpm
Mounting Hole Diameter
2.6 x 1.8 mm, 1 mm