Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.43

(exc. GST)

$3.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 128 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 18$3.43
19 - 37$3.40
38 +$3.34

*price indicative

Packaging Options:
RS Stock No.:
737-7758
Distrelec Article No.:
302-47-385
Mfr. Part No.:
PEC11R-4220F-S0012
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Pulses Per Revolution

12

Shaft Style

Flat

Shaft Diameter

6 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

20mm

Index Output

Not Indexed

Maximum Operating Speed

60rpm

Mounting Hole Diameter

7mm

COO (Country of Origin):
CN

PEC11 Series - 12 mm Incremental Encoder


Compact, rugged design
High reliability
Metal bushing/shaft
Quadrature output

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links