Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft
- RS Stock No.:
- 714-2693
- Mfr. Part No.:
- AEAT-6012-A06
- Brand:
- Broadcom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$80.64
(exc. GST)
$88.70
(inc. GST)
- RS Stock No.:
- 714-2693
- Mfr. Part No.:
- AEAT-6012-A06
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Shaft Style | Plain | |
| Shaft Diameter | 6 mm | |
| Encoder Reading | Absolute | |
| Shaft Length | 8.5mm | |
| Maximum Operating Speed | 12000rpm | |
| Mounting Hole Diameter | 0.13mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Shaft Style Plain | ||
Shaft Diameter 6 mm | ||
Encoder Reading Absolute | ||
Shaft Length 8.5mm | ||
Maximum Operating Speed 12000rpm | ||
Mounting Hole Diameter 0.13mm | ||
AEAT-601x Rotary Magnetic Encoder
AEAT-6010/6012 magnetic rotary encoders from Avago Technologies are economical, high performance modules. Designed to provide precise motor feedback by detecting absolute angular position, these rotary encoders offer a 10-bit or 12-bit resolution. The housing used ensures easy assembly and integration into applications.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.
Suitable applications include automated assembly lines, robotics, machine tools, cutting, indexing conveyors, feed to length, optical scanners and XY scanners. Other applications for these rotary encoders include flow meters, dispensing, medical, measurement instruments and metering.
Compact size allows for easy integration in small spaces
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C
Three wire serial interface allows for absolute position data provided in binary format
Contactless sensing technology
Signal adjustment not required
5 V power supply
Maximum serial clock frequency: 1 MHz
Operating temperature range: -40°C to +125°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Position & Motion Sensors, Avago
Related links
- Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount
- Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole
- Bourns 512 Pulse Incremental Mechanical Rotary Encoder with a 6.34 mm Plain Shaft (Indexed), Bracket Mount
- Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount
- Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
- Mechanical Rotary Encoders
- Bourns 5V dc 100 Pulse Optical Encoder with a 7.14 mm Plain Shaft Axial PC Pin
- Bourns 5V dc 100 Pulse Optical Encoder with a 3.175 mm Plain Shaft Axial PC Pin

