TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6.8 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 663-3211
- Mfr. Part No.:
- DPL12SVN24A21F3
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$21.70
(exc. GST)
$23.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 19 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 249 | $21.70 |
| 250 - 499 | $21.62 |
| 500 + | $21.47 |
*price indicative
- RS Stock No.:
- 663-3211
- Mfr. Part No.:
- DPL12SVN24A21F3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pulses Per Revolution | 24 | |
| Shaft Style | Flat | |
| Shaft Diameter | 6.8 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Shaft Length | 21mm | |
| Mounting Type | Through Hole | |
| Index Output | Not Indexed | |
| Maximum Operating Speed | 60rpm | |
| Mounting Hole Diameter | 1 mm, 1.1 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pulses Per Revolution 24 | ||
Shaft Style Flat | ||
Shaft Diameter 6.8 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Shaft Length 21mm | ||
Mounting Type Through Hole | ||
Index Output Not Indexed | ||
Maximum Operating Speed 60rpm | ||
Mounting Hole Diameter 1 mm, 1.1 mm | ||
- COO (Country of Origin):
- TW
DPL12 12mm illuminated Encoder (Vertical)
Snap-in PCB mountable
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
Knurled or flatted plastic shaft types
Contacts 100 mΩ max rated at 0.5mA 5Vdc
Optional push switch rated at 10mA 5Vdc
Single LED for non switch types and dual LED for switched types
Insulation resistance 250 Vac 100MΩ min.
Incremental Type
Push on switch option
Various shaft Lengths
LED colour options
Detent options
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6.8 mm Flat Shaft (Not Indexed), Through Hole
- TE Connectivity 24 Pulse Incremental Mechanical Rotary Encoder with a 6.8 mm Knurl Shaft (Not Indexed), Through Hole
- Alps 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Indexed), Through Hole
- Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft, Through Hole
