Bourns 10 ppr Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-2412
Mfr. Part No.:
PER231-P19-N0010
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Mechanical Rotary Encoder

Pulses Per Revolution

10ppr

Shaft Diameter

3mm

Encoder Reading

Incremental

Encoder Signal

2 Bit Quadrature

Index Output

Not Indexed

Standards/Approvals

No

The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has 2 bit quadrature code output and offers 50000 cycles minimum rotational life.

RoHS compliant

Haptic detent feedback

High class rotational feel

Low profile incremental encoder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy