Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed), Bracket Mount,
- RS Stock No.:
- 172-8089
- Mfr. Part No.:
- EC05E1220202
- Brand:
- Alps Alpine
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 1000 units)*
$2,391.00
(exc. GST)
$2,630.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $2.391 | $2,391.00 |
| 2000 - 3000 | $2.331 | $2,331.00 |
| 4000 + | $2.296 | $2,296.00 |
*price indicative
- RS Stock No.:
- 172-8089
- Mfr. Part No.:
- EC05E1220202
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Pulses Per Revolution | 12 | |
| Shaft Style | Hollow | |
| Shaft Diameter | 2 mm | |
| Encoder Reading | Incremental | |
| Mounting Type | Bracket Mount, Surface Mount | |
| Index Output | Not Indexed | |
| Mounting Hole Diameter | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Pulses Per Revolution 12 | ||
Shaft Style Hollow | ||
Shaft Diameter 2 mm | ||
Encoder Reading Incremental | ||
Mounting Type Bracket Mount, Surface Mount | ||
Index Output Not Indexed | ||
Mounting Hole Diameter 1.5mm | ||
- COO (Country of Origin):
- JP
5mm Hollow Shaft Encoder - EC05E Series
A compact 12-pulse hollow shaft encoder
Alps DRUMCODE™ technology
Typical rating 5Vdc, 0.55mA
Operating life 100,000 cycles
Operating Temperature ー30 to +85℃
Alps DRUMCODE™ technology
Typical rating 5Vdc, 0.55mA
Operating life 100,000 cycles
Operating Temperature ー30 to +85℃
Related links
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2 mm Hollow Shaft (Not Indexed)
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 2.2 mm Hollow Shaft (Not Indexed)
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 3.6 mm Hollow Shaft (Not Indexed), Through Hole
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Hollow Shaft (Not Indexed), Through Hole
- Bourns 512 Pulse Incremental Mechanical Rotary Encoder with a 6.34 mm Plain Shaft (Indexed), Bracket Mount
- Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount
