Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 172-6302
- Mfr. Part No.:
- EC12E1220406
- Brand:
- Alps Alpine
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tray of 120)
$2.435
(exc. GST)
$2.679
(inc. GST)
Units | Per unit | Per Tray* |
120 - 120 | $2.435 | $292.20 |
240 - 360 | $2.374 | $284.88 |
480 + | $2.337 | $280.44 |
*price indicative |
- RS Stock No.:
- 172-6302
- Mfr. Part No.:
- EC12E1220406
- Brand:
- Alps Alpine
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 12 |
Shaft Style | Flat |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Shaft Length | 20mm |
Index Output | Not Indexed |
Mounting Hole Diameter | 1 mm, 2.1 x 2 mm |
Related links
- Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not...
- Elma Mechanical Rotary Encoder
- Broadcom Mechanical Rotary Encoder
- Broadcom 256 Pulse Incremental Mechanical Rotary Encoder
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a...
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a...
- Eaton Mechanical Rotary Encoder Flat Shaft
- Alps Alpine 12 Pulse Incremental Mechanical Rotary Encoder with a...