- RS Stock No.:
- 738-5803
- Brand:
- RS PRO
176 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.12
(exc. GST)
$5.63
(inc. GST)
Units | Per unit |
1 + | $5.12 |
- RS Stock No.:
- 738-5803
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
MCX Jacks
A range of MCX jacks from RS.
RS MCX Connectors
RS MCX connectors are suitable for applications such as communication equipment and installations.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold |
Contact Material | Beryllium Copper |
Contact Plating | Gold |