- RS Stock No.:
- 189-5797
- Mfr. Part No.:
- 415340-1
- Brand:
- TE Connectivity
On back order for despatch 01/04/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$16.214
(exc. GST)
$17.835
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $16.214 | $8,107.00 |
1000 - 1500 | $15.899 | $7,949.50 |
2000 + | $15.566 | $7,783.00 |
*price indicative |
- RS Stock No.:
- 189-5797
- Mfr. Part No.:
- 415340-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
90° Male PCB Socket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity - SMB Gold Plated
SMB 50Ω Connectors in clamp and crimp termination options.
Reliable and quick connect/ disconnect system
Recommended crimp tool stock no. 456-778
Recommended crimp tool stock no. 456-778
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMB Connector |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Operating Frequency | 4GHz |
Minimum Operating Temperature | -65°C |
Body Plating | Gold |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 415340 |