- RS Stock No.:
- 194-3195
- Mfr. Part No.:
- 132182
- Brand:
- Amphenol RF
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$13.522
(exc. GST)
$14.874
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $13.522 | $1,352.20 |
200 - 300 | $13.184 | $1,318.40 |
400 + | $12.981 | $1,298.10 |
*price indicative |
- RS Stock No.:
- 194-3195
- Mfr. Part No.:
- 132182
- Brand:
- Amphenol RF
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Amphenol SMA Right Angled Crimp Plugs
From Amphenol, a range of right angled 50 Ώ SMA crimp plugs. Compact and reliable SMA connectors are ideal for RF engineers and technicians. The Amphenol SMA crimp plugs are commonly used for antennas, telecommunications, instrumentation, PC/LAN.
Features and Benefits
Lightweight, compact and vibration proof design
50 Ώ impedance
Threaded coupling mechanism
Gold contacts
Suitable for cable types M17/152-RD316, RG-179 DB, RG-188 DB, RG-316 DB
Wide temperature range - 65˚ C to +165˚C temperature range
12.4 GHz maximum frequency
50 Ώ impedance
Threaded coupling mechanism
Gold contacts
Suitable for cable types M17/152-RD316, RG-179 DB, RG-188 DB, RG-316 DB
Wide temperature range - 65˚ C to +165˚C temperature range
12.4 GHz maximum frequency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | SMA Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | M17/152-RD316, RG-179 DB, RG-188 DB, RG-316 DB |
Operating Frequency | 12.4GHz |
Body Plating | Gold |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Series | SMA |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Amphenol RF SMA Series Female 50Ω, Right Angle Body
- Amphenol RF SMA Series 50Ω, Straight Body
- RS PRO Male RP-SMA to Female RP-SMA Coaxial Cable Reverse SMA...
- Amphenol SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Amphenol RF SMA Series Male SMA to Male SMA Coaxial Cable RG316...
- Telegartner SMA Connector SMA Plug to SMA Plug
- RF Solutions Male SMA to Male RP-SMA Coaxial Cable RG58 Coaxial, Terminated
- Amphenol RF SMA Series 50Ω Straight Body