- RS Stock No.:
- 849-4517
- Mfr. Part No.:
- LV431792
- Brand:
- Schneider Electric
Available for back order.
Added
Price (ex. GST) Each
$1,345.81
(exc. GST)
$1,480.39
(inc. GST)
Units | Per unit |
1 + | $1,345.81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 849-4517
- Mfr. Part No.:
- LV431792
- Brand:
- Schneider Electric
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Compact NSX250H Circuit Breaker.
ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.
Specifications
Attribute | Value |
---|---|
Range | NSX Range |
Series | LV4 |
Number of Poles | 3 |
Current Rating | 250A |
Breaking Capacity at Maximum Voltage Rating | 85 kA |
Rated AC Voltage | 690V |
Mounting Style | Fixed |
Length | 161mm |
Width | 105mm |
Depth | 86mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Tripping Mechanism | Thermal-Magnetic |