Schneider Electric, NSX Range MCCB 4P 160A, Breaking Capacity 85 kA, Fixed Mount

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
849-4267
Mfr. Part No.:
LV430641
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

NSX Range

Series

LV4

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

140mm

Depth

86mm

Tripping Mechanism

Thermal-Magnetic

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Compact NSX160F Circuit Breaker.


ComPact NSX are high performing Circuit breakers available in 2 frame sizes with moulded cases (MCCB). The Circuit breakers will meet all needs from thermal magnetic to MicroLogic trip units plus the range features earth leakage protection. The ComPact NSX provide intelligent metering and monitoring with excellent protection function.