Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$5,736.80

(exc. GST)

$6,310.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,736.80

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
272-0196
Mfr. Part No.:
3VA2116-8JQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Poles

3

Current Rating

160 A

Breaking Capacity

150kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Terminal Type

Screw

Width

105 mm

Depth

86mm

Height

181mm

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU560

Tripping Characteristics

Type S, Type L, Type I, Type G

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens circuit breaker 3VA2 IEC frame has 160 breaking capacity. It gives overload protection, short-circuit protection and conductor protection optionally with external current transformer.

Number of poles 3

Front protection class IP40

Related links