Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 25 kA, DIN Rail
- RS Stock No.:
- 271-9755
- Mfr. Part No.:
- 3VA1116-3FD46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,286.52
(exc. GST)
$2,515.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,286.52 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 271-9755
- Mfr. Part No.:
- 3VA1116-3FD46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 160 A | |
| Breaking Capacity | 25kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 600 V dc | |
| Terminal Type | Screw | |
| Width | 101.6 mm | |
| Standards/Approvals | No | |
| Depth | 70mm | |
| Height | 130mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | TM210 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 160 A | ||
Breaking Capacity 25kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 600 V dc | ||
Terminal Type Screw | ||
Width 101.6 mm | ||
Standards/Approvals No | ||
Depth 70mm | ||
Height 130mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism TM210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 160 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Standard CE and EAC
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 2-Pole 160 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 160 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 160 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 2-Pole 160 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 1-Pole 160 A DIN Rail
