Better World
Siemens, SENTRON MCCB Molded Case Circuit Breaker 4P 125A, Breaking Capacity 25 kA, DIN Rail Mount
- RS Stock No.:
- 271-9701
- Mfr. Part No.:
- 3VA11123FF420AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,734.72
(exc. GST)
$1,908.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,734.72 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 271-9701
- Mfr. Part No.:
- 3VA11123FF420AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 125A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Mounting Style | DIN Rail | |
| Better World Product | Yes | |
| Better World Claim | Extended product life, Saves energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 125A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Mounting Style DIN Rail | ||
Better World Product Yes | ||
Better World Claim Extended product life, Saves energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 160 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Standard CE and EAC
Line protection
IP40 Protection class
Standard CE and EAC
Related links
- Siemens Breaking Capacity 25 kA, DIN Rail Mount
- Siemens Breaking Capacity 70 kA, DIN Rail Mount
- Siemens Breaking Capacity 55 kA, DIN Rail Mount
- Siemens Breaking Capacity 36 kA, DIN Rail Mount
- Siemens Breaking Capacity 25 kA, DIN Rail Mount
- Siemens Breaking Capacity 25 kA, DIN Rail Mount
- Siemens Breaking Capacity 25 kA, DIN Rail Mount
- Siemens Breaking Capacity 25 kA, DIN Rail Mount
