Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 55 kA, DIN Rail
- RS Stock No.:
- 271-9675
- Mfr. Part No.:
- 3VA11105FF460AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,567.30
(exc. GST)
$1,724.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,567.30 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 271-9675
- Mfr. Part No.:
- 3VA11105FF460AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity | 55kA | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Screw | |
| Width | 102mm | |
| Standards/Approvals | No | |
| Depth | 70mm | |
| Height | 131mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Characteristics | Type I, Type L | |
| Tripping Mechanism | TM240 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity 55kA | ||
Mount Type DIN Rail | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Screw | ||
Width 102mm | ||
Standards/Approvals No | ||
Depth 70mm | ||
Height 131mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Characteristics Type I, Type L | ||
Tripping Mechanism TM240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 160 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Standard CE and EAC
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 25 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 125 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 16 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 32 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 80 A DIN Rail
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50 A DIN Rail
