Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 32 A, Breaking Capacity 36 kA, Fixed

Subtotal (1 unit)*

$950.59

(exc. GST)

$1,045.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$950.59

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
271-9587
Mfr. Part No.:
3VA10324ED460AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA1

Number of Poles

4

Current Rating

32 A

Breaking Capacity

36kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Rated DC Voltage

600 V dc

Terminal Type

Screw

Width

102 mm

Height

130mm

Standards/Approvals

No

Depth

70mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Characteristics

Type I, Type L

Tripping Mechanism

TM210

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens low voltage 3VA IEC frame 100 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.

Without ground-fault monitoring

Line protection

IP40 Protection class

Related links