Better World
Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 32 A, Breaking Capacity 25 kA, Fixed
- RS Stock No.:
- 271-9584
- Mfr. Part No.:
- 3VA10323ED420AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$834.28
(exc. GST)
$917.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $834.28 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 271-9584
- Mfr. Part No.:
- 3VA10323ED420AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA1 | |
| Number of Poles | 4 | |
| Current Rating | 32 A | |
| Breaking Capacity | 25kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600 V dc | |
| Terminal Type | Screw | |
| Height | 131mm | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| Width | 102 mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type L, Type I | |
| Tripping Mechanism | TM210 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA1 | ||
Number of Poles 4 | ||
Current Rating 32 A | ||
Breaking Capacity 25kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600 V dc | ||
Terminal Type Screw | ||
Height 131mm | ||
Depth 70mm | ||
Standards/Approvals No | ||
Width 102 mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type L, Type I | ||
Tripping Mechanism TM210 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens low voltage 3VA IEC frame 100 breaking capacity moulded case circuit breaker with thermal magnetic trip unit. It has box terminal on both sides and front terminal arrangement of electrical connectors.
Without ground-fault monitoring
Line protection
IP40 Protection class
Related links
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 80 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 25 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 125 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 50 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 16 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 63 A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 32 A Fixed
