Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 1.25kA, Breaking Capacity 110 kA, Fixed

Subtotal (1 unit)*

$16,492.57

(exc. GST)

$18,141.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,492.57

*price indicative

RS Stock No.:
270-4895
Mfr. Part No.:
3VA2612-7HK32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

3

Current Rating

1.25kA

Breaking Capacity

110kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

211mm

Height

320mm

Standards/Approvals

No

Depth

120mm

Tripping Mechanism

ETU340

Tripping Characteristics

ELISA LI

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium high class breaking capacity.

Compact design

EAC approved

Related links