Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 85 kA, Fixed

Subtotal (1 unit)*

$20,320.53

(exc. GST)

$22,352.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,320.53

*price indicative

RS Stock No.:
270-4886
Mfr. Part No.:
3VA2612-6HL42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Poles

4

Current Rating

1.25kA

Breaking Capacity

85kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

320mm

Depth

120mm

Standards/Approvals

No

Width

230mm

Tripping Mechanism

ETU320

Tripping Characteristics

Type I, Type L

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium class breaking capacity.

Compact design

EAC approved

Related links