Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 110 kA, Fixed

Subtotal (1 unit)*

$11,558.99

(exc. GST)

$12,714.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,558.99

*price indicative

RS Stock No.:
270-4864
Mfr. Part No.:
3VA2580-7JP32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

3

Current Rating

800A

Breaking Capacity

110kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

210mm

Standards/Approvals

No

Depth

120mm

Height

320mm

Tripping Characteristics

Type I, Type L, Type S

Tripping Mechanism

ETU550

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium high class breaking capacity.

Compact design

EAC approved

Related links