Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 270-4855
- Mfr. Part No.:
- 3VA2580-6KQ42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,613.27
(exc. GST)
$16,074.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,613.27 |
*price indicative
- RS Stock No.:
- 270-4855
- Mfr. Part No.:
- 3VA2580-6KQ42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Height | 320mm | |
| Width | 230 mm | |
| Tripping Characteristics | Type L, Type S, Type I, Type G | |
| Tripping Mechanism | ETU860 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Standards/Approvals No | ||
Depth 120mm | ||
Height 320mm | ||
Width 230 mm | ||
Tripping Characteristics Type L, Type S, Type I, Type G | ||
Tripping Mechanism ETU860 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a medium class breaking capacity.
Compact design
EAC approved
Related links
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 630 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 1.25 kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 63 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 160 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 25 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 800 A Fixed
