Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 4-Pole 40 A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$3,395.90

(exc. GST)

$3,735.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,395.90

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-4602
Mfr. Part No.:
3VA2140-0HN42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA2

Number of Poles

4

Current Rating

40 A

Breaking Capacity

200kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Screw

Standards/Approvals

No

Depth

86mm

Height

181mm

Width

140 mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU350

Tripping Characteristics

Type S, Type L, Type I

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a extreme high class breaking capacity.

Compact design

EAC approved

Related links