Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 63 A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$3,143.62

(exc. GST)

$3,457.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$3,143.62

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-3900
Mfr. Part No.:
3VA2063-8JP32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

3

Current Rating

63 A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Screw

Standards/Approvals

No

Depth

86mm

Width

105 mm

Height

181mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type S, Type I, Type L

Tripping Mechanism

ETU550

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a extreme high class breaking capacity.

Compact design

EAC approved

Related links