Better World

Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 25 A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$3,899.16

(exc. GST)

$4,289.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,899.16

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
270-3716
Mfr. Part No.:
3VA2025-8KP32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA2

Number of Poles

3

Current Rating

25 A

Breaking Capacity

150kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Terminal Type

Screw

Standards/Approvals

No

Depth

86mm

Width

105 mm

Height

181mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU850

Tripping Characteristics

Type L, Type S, Type I

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Siemens Molded case circuit breaker with an electronic trip unit is a safety device used to reliably perform all the tasks required for line protection, overload protection, circuit protection. It can be used for a wide range of voltages and frequencies with a extreme high class breaking capacity.

Compact design

EAC approved

Related links