Schneider Electric, ComPact, NSX Molded Case Circuit Breaker 3-Pole 6.3 A, Breaking Capacity 70 kA

Subtotal (1 unit)*

$1,703.29

(exc. GST)

$1,873.62

(inc. GST)

Add to Basket
Select or type quantity
Orders below $60.00 (exc. GST) cost $12.95.
Temporarily out of stock
  • Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,703.29

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
260-9456
Mfr. Part No.:
C10H3MA007
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact

Product Type

Molded Case Circuit Breaker

Series

NSX

Number of Poles

3

Current Rating

6.3 A

Breaking Capacity

70kA

Rated AC Voltage

690 V ac

Standards/Approvals

EN/IEC 60947

Width

105 mm

Height

161mm

Depth

86mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Magnetic

Tripping Mechanism

Magnetic

COO (Country of Origin):
PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.

3 Pole

International standards (IEC 60947), CCC, EAC

Related links