Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 630A, Breaking Capacity 100 kA
- RS Stock No.:
- 260-8265
- Mfr. Part No.:
- C63W46E630
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$22,011.50
(exc. GST)
$24,212.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22,011.50 |
*price indicative
- RS Stock No.:
- 260-8265
- Mfr. Part No.:
- C63W46E630
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Height | 255mm | |
| Depth | 110mm | |
| Width | 185mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | Type L, Type S, Type G, Type I | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 630A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Height 255mm | ||
Depth 110mm | ||
Width 185mm | ||
Standards/Approvals EN/IEC 60947 | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics Type L, Type S, Type G, Type I | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.
MicroLogic 6.3E trip unit
4 Pole
International standards (IEC 60947), CCC, EAC
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 63 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 320 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 40 A, Breaking Capacity 100 kA

