Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 320 A, Breaking Capacity 100 kA

Subtotal (1 unit)*

$9,937.00

(exc. GST)

$10,930.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,937.00

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
260-8168
Mfr. Part No.:
C40W32M320
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

ComPacT NSX

Number of Poles

3

Current Rating

320 A

Breaking Capacity

100kA

Rated AC Voltage

690 V ac

Standards/Approvals

EN/IEC 60947

Depth

110mm

Height

255mm

Width

140 mm

Reset Actuator Type

Toggle Switch

Tripping Characteristics

Thermal

Tripping Mechanism

Electronic

COO (Country of Origin):
FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time, short time and instantaneous protection.

MicroLogic 2.3M trip unit

Schneider Electric green signature style for the entire ComPacT range

Estimated 40% reduction of wiring time for panel builders

Experience easier installation thanks to a new ergonomic front-plate design

Related links