Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 75 kA
- RS Stock No.:
- 260-8154
- Mfr. Part No.:
- C40V32D250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7,749.72
(exc. GST)
$8,524.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 24 July 2026
Units | Per unit |
|---|---|
| 1 + | $7,749.72 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 260-8154
- Mfr. Part No.:
- C40V32D250
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 250A | |
| Breaking Capacity | 75kA | |
| Rated AC Voltage | 690V ac | |
| Depth | 110mm | |
| Standards/Approvals | IEC 60947-2, EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262 | |
| Width | 140mm | |
| Height | 255mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Electronic | |
| Tripping Characteristics | LSoI | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 250A | ||
Breaking Capacity 75kA | ||
Rated AC Voltage 690V ac | ||
Depth 110mm | ||
Standards/Approvals IEC 60947-2, EN/IEC 60947, IEC 60529, IEC 60664-1, IEC 62262 | ||
Width 140mm | ||
Height 255mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Electronic | ||
Tripping Characteristics LSoI | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 75 kA
- Schneider Electric C25V Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 75 kA
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 75 kA
