Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 75 kA
- RS Stock No.:
- 260-7998
- Mfr. Part No.:
- C25V32M150
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$5,120.50
(exc. GST)
$5,632.55
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,120.50 |
*price indicative
- RS Stock No.:
- 260-7998
- Mfr. Part No.:
- C25V32M150
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 150A | |
| Breaking Capacity | 75kA | |
| Rated AC Voltage | 690V ac | |
| Height | 161mm | |
| Standards/Approvals | EN/IEC 60947, Marine CCC EAC | |
| Depth | 86mm | |
| Width | 105mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Characteristics | 50 KA at 660/690 V ac 50/60 Hz IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 150A | ||
Breaking Capacity 75kA | ||
Rated AC Voltage 690V ac | ||
Height 161mm | ||
Standards/Approvals EN/IEC 60947, Marine CCC EAC | ||
Depth 86mm | ||
Width 105mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
Tripping Characteristics 50 KA at 660/690 V ac 50/60 Hz IEC 60947-2 | ||
- COO (Country of Origin):
- FR
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
MicroLogic 2.2M trip unit
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 150 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 40 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 500 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 80 A, Breaking Capacity 75 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 630 A, Breaking Capacity 75 kA

