Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 200 kA
- RS Stock No.:
- 260-7976
- Mfr. Part No.:
- C25R42D100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$6,868.50
(exc. GST)
$7,555.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $6,868.50 |
*price indicative
- RS Stock No.:
- 260-7976
- Mfr. Part No.:
- C25R42D100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 100 A | |
| Breaking Capacity | 200kA | |
| Rated AC Voltage | 690 V ac | |
| Height | 161mm | |
| Width | 140 mm | |
| Standards/Approvals | EN/IEC 60947 | |
| Depth | 86mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Electronic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 100 A | ||
Breaking Capacity 200kA | ||
Rated AC Voltage 690 V ac | ||
Height 161mm | ||
Width 140 mm | ||
Standards/Approvals EN/IEC 60947 | ||
Depth 86mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Electronic | ||
- COO (Country of Origin):
- FR
The Schneider Electric electronic trip unit is an optimum choice for all standard and specific applications. It embeds adjustable long time protection against overloads. It provides also adjustable short-time protection and instantaneous protection against short-circuits. The green Ready LED flashes if the circuit breaker is ready to trip. An earth leakage pre-alarm can be remotely available by installing the optional SDx module.
MicroLogic 2.2 trip unit
Ergonomic new toggle for easier breaker manual operation
Estimated 40% reduction of wiring time for panel builders
Experience easier installation thanks to a new ergonomic front-plate design
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 40 A, Breaking Capacity 200 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 630 A, Breaking Capacity 200 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 100 A, Breaking Capacity 200 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 200 A, Breaking Capacity 200 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 200 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 160 A, Breaking Capacity 200 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 80 A, Breaking Capacity 200 kA
- Schneider Electric NSX Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 200 kA

