Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 70 kA
- RS Stock No.:
- 260-7915
- Mfr. Part No.:
- C25H3TM160
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,881.85
(exc. GST)
$4,270.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,881.85 |
*price indicative
- RS Stock No.:
- 260-7915
- Mfr. Part No.:
- C25H3TM160
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 160 A | |
| Breaking Capacity | 70kA | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Front Connected | |
| Depth | 86mm | |
| Width | 105 mm | |
| Height | 161mm | |
| Standards/Approvals | CCC, EAC, EN/IEC 60947-2, IEC 60529, IEC 60664-1, IEC 62262, Marine | |
| Tripping Mechanism | Thermomagnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 160 A | ||
Breaking Capacity 70kA | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Front Connected | ||
Depth 86mm | ||
Width 105 mm | ||
Height 161mm | ||
Standards/Approvals CCC, EAC, EN/IEC 60947-2, IEC 60529, IEC 60664-1, IEC 62262, Marine | ||
Tripping Mechanism Thermomagnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. It comes with a variety of optional functions and accessories.
Experience easier installation
Estimated 40% reduction of wiring time for panel builders
Ergonomic new toggle for easier breaker manual operation
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 160 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 50 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 500 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 40 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 2.5 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 12.5 A, Breaking Capacity 70 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 70 kA

