Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 100 kA
- RS Stock No.:
- 260-7486
- Mfr. Part No.:
- C10W32M100
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$3,480.40
(exc. GST)
$3,828.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,480.40 |
*price indicative
- RS Stock No.:
- 260-7486
- Mfr. Part No.:
- C10W32M100
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NSX | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 100kA | |
| Standards/Approvals | EN/IEC 60947 | |
| Height | 161mm | |
| Depth | 86mm | |
| Width | 105mm | |
| Tripping Mechanism | Electronic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NSX | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 100kA | ||
Standards/Approvals EN/IEC 60947 | ||
Height 161mm | ||
Depth 86mm | ||
Width 105mm | ||
Tripping Mechanism Electronic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- PL
The Schneider Electric fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The trip unit provides adjustable long time and short time protections, and a fixed instantaneous protection. This version comes with a variety of optional functions and accessories.
MicroLogic 2.2M trip unit
3 Pole
International standards (IEC 60947), CCC, EAC
Related links
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 100 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 220 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 500 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 150 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 320 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 25 A, Breaking Capacity 100 kA
- Schneider Electric NSX Molded Case Circuit Breaker 3-Pole 12.5 A, Breaking Capacity 100 kA

