Better World

Schneider Electric, MasterPact, MTZ2 40H2 Molded Case Circuit Breaker 4-Pole 4 kA, Fixed

Subtotal (1 unit)*

$78,502.76

(exc. GST)

$86,353.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$78,502.76

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
248-3791
Mfr. Part No.:
LV848097
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

MasterPact

Series

MTZ2 40H2

Number of Poles

4

Current Rating

4 kA

Rated AC Voltage

690 V ac

Mount Type

Fixed

Standards/Approvals

IEC 60364-8-1, IEC 60947-2

Depth

300mm

Width

537 mm

Height

352mm

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Masterpact MTZ2 series circuit breaker basic frame has 4 poles. It is controlled via push-button. It has current rating of 4000 A and used without micrologic.

Network frequency 50/60 Hz

Ambient air temperature for operation from -25 to 70 °C

Related links