Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 30 kA, Fixed
- RS Stock No.:
- 232-3139
- Mfr. Part No.:
- 33466
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14,524.19
(exc. GST)
$15,976.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,524.19 |
*price indicative
- RS Stock No.:
- 232-3139
- Mfr. Part No.:
- 33466
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | ComPacT NS | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 30kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Height | 327mm | |
| Standards/Approvals | RoHS, IEC, EU | |
| Width | 210mm | |
| Depth | 147mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series ComPacT NS | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 30kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Height 327mm | ||
Standards/Approvals RoHS, IEC, EU | ||
Width 210mm | ||
Depth 147mm | ||
- COO (Country of Origin):
- AU
The Schneider Electric compact NS is a range of molded case circuit breaker MCCB with embedded microLogic control units for built in power & energy metering. It has 3 pole and 800 A rated current.
Optimized range of auxiliaries and accessories
Optimize safety
Increase energy efficiency
Related links
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 4-Pole 800A Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric C080 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Schneider Electric C080 Molded Case Circuit Breaker 4-Pole 800A Fixed

