Schneider Electric, ComPact MCCB Molded Case Circuit Breaker 3P 400A, Fixed Mount
- RS Stock No.:
- 230-6794
- Mfr. Part No.:
- LV432413
- Brand:
- Schneider Electric
- RS Stock No.:
- 230-6794
- Mfr. Part No.:
- LV432413
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- IT
The Schneider Electric range ComPact product type is circuit breaker basic frame. Rated ultimate short-circuit breaking capacity 25kA at 415 Vac. Rated current 400A and 3 pole.
Green Premium product
Mercury free
Warranty 18 months
Mercury free
Warranty 18 months

