- RS Stock No.:
- 221-1060
- Mfr. Part No.:
- LV433834
- Brand:
- Schneider Electric
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4,646.93
(exc. GST)
$5,111.62
(inc. GST)
Units | Per unit |
1 + | $4,646.93 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1060
- Mfr. Part No.:
- LV433834
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This Schneider Electric Compact NSX100F is a complete 4P 4d fixed circuit breaker designed to optimize space and breaking capacity. It is an optimal choice for all standard and specific applications. The breaking capacity (Icu) is 36kA rms at 415VAC 50/60Hz. The operational voltage is 440VAC 50/60Hz. This product embeds a 40A rating electronic Micrologic 4.2 Vigi trip unit, with an integrated adjustable earth-leakage protection. Micrologic 4.2 Vigi provides also adjustable long time and short time protections, and a fixed instantaneous protection.
Overvoltage category Class II
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
Electrical shock protection class II
Pollution degree 3 conforming to IEC 60664-1
IP degree of protection IP40 conforming to IEC 60529
Specifications
Attribute | Value |
---|---|
Range | ComPact |
Series | LV43 |
Number of Poles | 4 |
Current Rating | 40A |
Mounting Style | Fixed |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Connector Tool Kits
- Siemens Breaking Capacity 70 kA, DIN Rail Mount
- Siemens Breaking Capacity 36 kA, DIN Rail Mount
- Siemens Breaking Capacity 55 kA, DIN Rail Mount
- Schneider Electric - Easy Series Breaking Capacity 36kA
- Siemens Breaking Capacity 25 kA, DIN Rail Mount
- Schneider Electric - Easy Series Breaking Capacity 25kA
- Siemens Breaking Capacity 16 kA, DIN Rail Mount