Schneider Electric, NSX MCCB 3P 63A, Breaking Capacity 25 kA, Fixed Mount
- RS Stock No.:
- 219-8334
- Mfr. Part No.:
- LV429552
- Brand:
- Schneider Electric
- RS Stock No.:
- 219-8334
- Mfr. Part No.:
- LV429552
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | NSX | |
| Series | LV4 | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | Fixed | |
| Circuit Breaker Type | MCCB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range NSX | ||
Series LV4 | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Rated AC Voltage 690V | ||
Mounting Style Fixed | ||
Circuit Breaker Type MCCB | ||
- COO (Country of Origin):
- PL
The Schneider Electric LV429552 is a circuit breaker Compact NSX100B, TMD trip unit 63 A, having 3 poles 3d description . Device short name NSX100B .
IP degree of protection IP40
Mercury free
Mercury free

