Better World

Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 4-Pole 20A, Breaking Capacity 7 kA, Surface

Subtotal (1 unit)*

$1,070.81

(exc. GST)

$1,177.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,070.81

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
210-1635
Mfr. Part No.:
3VA1120-5ED42-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

SENTRON

Number of Poles

4

Current Rating

20A

Breaking Capacity

7kA

Rated AC Voltage

690V ac

Mount Type

Surface

Rated DC Voltage

600V dc

Terminal Type

Screw

Width

130mm

Standards/Approvals

CCC, CE, EAC

Depth

130mm

Height

130mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens circuit breaker 3VA1 IEC frame 160 breaking capacity class M , line protection TM210, FTFM, molded-case circuit breaker for system protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Key features of this version of the 3VA molded-case circuit breaker:

1. Compact design.

2. Available as version for plant protection

3. Depending on the size: 1-pole to 4-pole versions.

4. Fixed and plug-in installation possible.

5. The series has a thermo-magnetic trip unit.

6. Suitable for AC and DC applications.

7. Modular and easy-to-fit internal accessories with wide range of functions.

Related links