Better World

Siemens, SENTRON, 3VA1 Molded Case Circuit Breaker 4-Pole 125 A, Surface

Subtotal (1 unit)*

$1,291.24

(exc. GST)

$1,420.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,291.24

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
210-1618
Mfr. Part No.:
3VA1112-1AA46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA1

Number of Poles

4

Current Rating

125 A

Mount Type

Surface

Rated AC Voltage

690 V ac

Rated DC Voltage

600 V dc

Terminal Type

Screw

Standards/Approvals

CCC, CE, EAC

Height

130mm

Depth

70mm

Width

101.6 mm

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
CZ
The Siemens switch disconnector 3VA1 IEC frame 160 4-pole SD100, In=125A without overload protection w/o short-circuit protection clamp connection 3VA1 molded-case circuit breakers as switch disconnector variants in accordance with IEC 60947-3. 3VA molded-case circuit breakers are an important element of SENTRON protective components for industrial and infrastructure applications. The IEC 60947-3-compliant switch disconnector version of the 3VA1 allows you to use a molded-case circuit breaker to disconnect individual plant components safely and reliably. The 3VA molded-case circuit breakers are setting new standards in terms of flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers.

Key features of this version of the 3VA molded-case circuit breaker:

1. Compact design.

2. Available as switch disconnector versions in accordance with IEC 60947-3.

3. Available as 3-pole and 4-pole version.

4. Fixed and plug-in installation possible.

5. Modular and easy-to-fit internal accessories with wide range of functions.

6. Integrated accessories platform for all 3VA molded-case circuit breakers.

Related links