Better World
Siemens, SENTRON, 3VA2 Molded Case Circuit Breaker 3-Pole 110 A, Breaking Capacity 65 kA
- RS Stock No.:
- 209-6950
- Mfr. Part No.:
- 3VA5111-6ED31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,154.57
(exc. GST)
$2,370.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,154.57 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-6950
- Mfr. Part No.:
- 3VA5111-6ED31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA2 | |
| Number of Poles | 3 | |
| Current Rating | 110 A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690 V ac | |
| Rated DC Voltage | 500 V dc | |
| Height | 140mm | |
| Standards/Approvals | CE, CSA, EAC, EN, IEC, RoHS, UL, VDE | |
| Depth | 76.5mm | |
| Width | 76.2 mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA2 | ||
Number of Poles 3 | ||
Current Rating 110 A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690 V ac | ||
Rated DC Voltage 500 V dc | ||
Height 140mm | ||
Standards/Approvals CE, CSA, EAC, EN, IEC, RoHS, UL, VDE | ||
Depth 76.5mm | ||
Width 76.2 mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- MX
The Siemens circuit breaker 3VA5 UL frame, FTFM is molded-case circuit breaker for cable protection, UL approval. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA UL molded-case circuit breakers from Siemens provide effective plant and starter protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA UL sets new standards in terms of flexibility and the variety of modular accessories available. The 3VA UL molded-case circuit breakers also offer the perfect conditions for machine and switchgear manufacturers who export worldwide. Alongside the IEC standard, both the 3VA5 and 3VA6 range also meet the UL standard. All functions can therefore be implemented and used for systems worldwide.
Compact design.
Modular and easy-to-fit internal accessories with wide range of functions.
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 110 A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 70 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 45 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 50 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 80 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 60 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 90 A Fixed
