Better World
Siemens, SENTRON, 3VA Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 209-5193
- Mfr. Part No.:
- 3VA2225-5JQ32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,808.80
(exc. GST)
$4,189.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,808.80 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 209-5193
- Mfr. Part No.:
- 3VA2225-5JQ32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA | |
| Number of Poles | 3 | |
| Current Rating | 250 A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Screw | |
| Width | 105 mm | |
| Height | 181mm | |
| Depth | 86mm | |
| Standards/Approvals | CE, CCC, EAC | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Mechanism | ETU560 | |
| Tripping Characteristics | Type M | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA | ||
Number of Poles 3 | ||
Current Rating 250 A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Screw | ||
Width 105 mm | ||
Height 181mm | ||
Depth 86mm | ||
Standards/Approvals CE, CCC, EAC | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Mechanism ETU560 | ||
Tripping Characteristics Type M | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA2 IEC frame circuit breaker is a moulded-case circuit breaker with ETU560 for system protection. It has rated continuous current of 250A. It is an important element of SENTRON protective components for industrial and infrastructure applications. It has reliable shutdown in the event of an overload or short circuit.
It has compact design
It is for plant protection and generator protection in line with ETU
It is a 3-pole version
It can be installed fixed, plug-in design or as withdrawable version
It has a solid-state overcurrent trip unit
Modular and easy-to-fit internal accessories with wide range of functions
Related links
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 160 A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA Molded Case Circuit Breaker 4-Pole 160 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 250 A Fixed
