Schneider Electric, Compact MCCB 4P 160A, Breaking Capacity 36 kA, DIN Rail Mount
- RS Stock No.:
- 178-8204
- Mfr. Part No.:
- LV426329
- Brand:
- Schneider Electric
- RS Stock No.:
- 178-8204
- Mfr. Part No.:
- LV426329
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | Compact | |
| Series | NSXm | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Rated AC Voltage | 690V | |
| Mounting Style | DIN Rail Mount | |
| Length | 108mm | |
| Width | 80mm | |
| Depth | 137mm | |
| Circuit Breaker Type | MCCB | |
| Reset Actuator Type | Toggle Switch | |
| Terminal Contact Type | Clip-on, Screw | |
| Tripping Mechanism | Thermal-Magnetic | |
| Tripping Characteristics | Type D | |
| Break Time | Time Delay | |
| Mounting Hole Diameter | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range Compact | ||
Series NSXm | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Rated AC Voltage 690V | ||
Mounting Style DIN Rail Mount | ||
Length 108mm | ||
Width 80mm | ||
Depth 137mm | ||
Circuit Breaker Type MCCB | ||
Reset Actuator Type Toggle Switch | ||
Terminal Contact Type Clip-on, Screw | ||
Tripping Mechanism Thermal-Magnetic | ||
Tripping Characteristics Type D | ||
Break Time Time Delay | ||
Mounting Hole Diameter 4.5mm | ||
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection.
Circuit Breaker Compact NSXm 160A 4P 36kA at 380/415V EverLink lug

