- RS Stock No.:
- 178-8189
- Mfr. Part No.:
- LV426314
- Brand:
- Schneider Electric
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$798.92
(exc. GST)
$878.81
(inc. GST)
Units | Per unit |
1 + | $798.92 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-8189
- Mfr. Part No.:
- LV426314
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection.
Circuit Breaker Compact NSXm 50A 4P 36kA at 380/415V EverLink lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 50A |
Breaking Capacity at Maximum Voltage Rating | 36 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 108mm |
Width | 80mm |
Depth | 137mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Terminal Contact Type | Clip-on, Screw |
Tripping Characteristics | Type D |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Break Time | Time Delay |
Mounting Hole Diameter | 4.5mm |
Related links
- Schneider Electric Breaking Capacity 16 kA, DIN Rail Mount
- Siemens Breaking Capacity 36 kA, Fixed Mount
- Schneider Electric Breaking Capacity 50 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 25 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Siemens Breaking Capacity 36 kA
- Schneider Electric Breaking Capacity 70 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 50 kA, Clip-On