- RS Stock No.:
- 178-8157
- Mfr. Part No.:
- LV426262
- Brand:
- Schneider Electric
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$516.94
(exc. GST)
$568.63
(inc. GST)
Units | Per unit |
---|---|
1 + | $516.94 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-8157
- Mfr. Part No.:
- LV426262
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Compact NSXm is the smallest size molded case circuit breaker (MCCB) in the Compact NSX range. With its convenient design, it can easily accommodate applications from 16 to 160 A. Available with integrated earth leakage protection.
Circuit Breaker Compact NSXm 32A 4P 25kA at 380/415V compression lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 32A |
Breaking Capacity at Maximum Voltage Rating | 25 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 108mm |
Width | 80mm |
Depth | 137mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Circuit Breaker Type | MCCB |
Break Time | Time Delay |
Mounting Hole Diameter | 4.5mm |
Reset Actuator Type | Toggle Switch |
Terminal Contact Type | Clip-on, Screw |
Tripping Characteristics | Type D |
Tripping Mechanism | Thermal-Magnetic |
Related links
- Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 25 kA,...
- Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 50 kA,...
- Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 16 kA,...
- Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 36 kA,...
- Schneider Electric, Compact MCCB 4P 63A, Breaking Capacity 25 kA,...
- Schneider Electric, Compact MCCB 4P 160A, Breaking Capacity 25 kA,...
- Schneider Electric, Compact MCCB 4P 50A, Breaking Capacity 25 kA,...
- Schneider Electric, Compact MCCB 4P 16A, Breaking Capacity 25 kA,...