Schneider Electric, Compact MCCB 4P 50A, Breaking Capacity 25 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
178-8139
Mfr. Part No.:
LV426224
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

50A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Break Time

Time Delay

Tripping Characteristics

Type D

Tripping Mechanism

Thermal-Magnetic

Terminal Contact Type

Clip-on, Screw

Reset Actuator Type

Toggle Switch

Circuit Breaker Type

MCCB

Mounting Hole Diameter

4.5mm

Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 50a 4p 25ka At 380/415v Everlink Lug