Schneider Electric, Compact MCCB 4P 100A, Breaking Capacity 16 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
178-8102
Mfr. Part No.:
LV426167
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Circuit Breaker Type

MCCB

Terminal Contact Type

Clip-on, Screw

Break Time

Time Delay

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.

Circuit Breaker Compact Nsxm 100a 4p 16ka At 380/415v Compression Lug