- RS Stock No.:
- 178-8089
- Mfr. Part No.:
- LV426154
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$718.80
(exc. GST)
$790.68
(inc. GST)
Units | Per unit |
1 + | $718.80 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-8089
- Mfr. Part No.:
- LV426154
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Compact Nsxm Is The Smallest Size Molded Case Circuit Breaker (MCCB) In The Compact Nsx Range. With Its Convenient Design, It Can Easily Accommodate Applications From 16 To 160 A. Available With Integrated Earth Leakage Protection.
Circuit Breaker Compact Nsxm 50a 3p 16ka At 380/415v Compression Lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 50A |
Breaking Capacity at Maximum Voltage Rating | 16 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 81mm |
Width | 80mm |
Depth | 137mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Tripping Characteristics | Type D |
Mounting Hole Diameter | 4.5mm |
Terminal Contact Type | Clip-on, Screw |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Break Time | Time Delay |
Reset Actuator Type | Toggle Switch |
Related links
- Schneider Electric Breaking Capacity 25 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 50 kA, DIN Rail Mount
- Siemens Breaking Capacity 16 kA, DIN Rail Mount
- Siemens Breaking Capacity 36 kA
- Schneider Electric Breaking Capacity 200 kA, Fixed Mount
- Schneider Electric Breaking Capacity 75 kA, Fixed Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 20 kA, DIN Rail Mount