- RS Stock No.:
- 178-7960
- Mfr. Part No.:
- LV426755
- Brand:
- Schneider Electric
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,719.90
(exc. GST)
$1,891.89
(inc. GST)
Units | Per unit |
1 + | $1,719.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-7960
- Mfr. Part No.:
- LV426755
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Circuit Breaker Compact NSXm Micrologic Vigi 4.1 25A 4P 16kA - Lug/Busbar
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 25A |
Breaking Capacity at Maximum Voltage Rating | 16 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 108mm |
Width | 144mm |
Depth | 80mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Reset Actuator Type | Toggle Switch |
Tripping Mechanism | Electronic |
Break Time | Time Delay |
Related links
- Schneider Electric Fixed Mount
- Schneider Electric Breaking Capacity 70 kA, Clip-On
- Siemens Breaking Capacity 16 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 36 kA, DIN Rail Mount
- Schneider Electric Breaking Capacity 50 kA, Clip-On
- Schneider Electric Breaking Capacity 50 kA, DIN Rail Mount
- Siemens Breaking Capacity 16 kA, Fixed Mount
- Siemens Breaking Capacity 16 kA